Part Details for M22759/11-20-0 by Specialty Cable Corporation
Overview of M22759/11-20-0 by Specialty Cable Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M22759/11-20-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2516
|
Newark | Hook Up Wire, Ptfe, 600V, 200°C, Spc Conductor |Specialty Cable M22759/11-20-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |
Part Details for M22759/11-20-0
M22759/11-20-0 CAD Models
M22759/11-20-0 Part Data Attributes
|
M22759/11-20-0
Specialty Cable Corporation
Buy Now
|
Compare Parts:
M22759/11-20-0
Specialty Cable Corporation
M22759/11-20-0
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPECIALTY CABLE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-W-22759/11 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.47 mm | |
Insulator Material | EXTRUDED POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Rated Voltage | 600 V | |
Resistance | 0.03 Ω | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |