Part Details for M22759/34-01-9 by TE Connectivity
Overview of M22759/34-01-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22759/34-01-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 22759/34-01-9 RoHS: Compliant |
1100 In Stock |
|
$37.5900 / $115.4400 | Buy Now |
|
Master Electronics | 22759/34-01-9 RoHS: Compliant |
1100 In Stock |
|
$37.5900 / $115.4400 | Buy Now |
Part Details for M22759/34-01-9
M22759/34-01-9 CAD Models
M22759/34-01-9 Part Data Attributes
|
M22759/34-01-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M22759/34-01-9
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |