DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
M2405GD1U Sangdest Microelectronics (Nanjing) Co LtdBuy Now Datasheet |
Compare Parts:M2405GD1U Sangdest Microelectronics (Nanjing) Co Ltd DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Additional Feature | ADDITIONAL -5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 20.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for M2405GD1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2405GD1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1215GD1U Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sensitron Semiconductors | M2405GD1U vs M1215GD1U |
HPR123 Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, | Burr-Brown Corp | M2405GD1U vs HPR123 |
NMA4805D Signal Circuits | Analog Circuit, PDIP14 | XP Power | M2405GD1U vs NMA4805D |
NMA4805DC Signal Circuits | Analog Circuit, | C&D Technologies Inc | M2405GD1U vs NMA4805DC |
M1205GD1U Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sensitron Semiconductors | M2405GD1U vs M1205GD1U |
HPR1005 Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | C&D Technologies Inc | M2405GD1U vs HPR1005 |
M2412GD1U-G Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sangdest Microelectronics (Nanjing) Co Ltd | M2405GD1U vs M2412GD1U-G |
M2415GD1U-G Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sensitron Semiconductors | M2405GD1U vs M2415GD1U-G |
CUD512 Power Circuits | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, LOW PROFILE, PLASTIC, DIP-24/12 | Bel Power Solutions | M2405GD1U vs CUD512 |
NMA4815D Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14 | Murata Power Solutions | M2405GD1U vs NMA4815D |