Part Details for M2415GD1U-G by Sensitron Semiconductors
Overview of M2415GD1U-G by Sensitron Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2415GD1U-G
M2415GD1U-G CAD Models
M2415GD1U-G Part Data Attributes
|
M2415GD1U-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
M2415GD1U-G
Sensitron Semiconductors
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 20.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
Alternate Parts for M2415GD1U-G
This table gives cross-reference parts and alternative options found for M2415GD1U-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2415GD1U-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2415GD1U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sangdest Microelectronics (Nanjing) Co Ltd | M2415GD1U-G vs M2415GD1U |
M2415GD1U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sensitron Semiconductors | M2415GD1U-G vs M2415GD1U |
M2415GD1U-G | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sangdest Microelectronics (Nanjing) Co Ltd | M2415GD1U-G vs M2415GD1U-G |