-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204520-2
|
Avnet Americas | Conn High Density D-Sub RCP 78 POS Crimp ST Panel Mount 78 Terminal 1 Port - Bulk (Alt: 204520-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$107.0968 / $128.8792 | Buy Now |
DISTI #
571-M24308/2-15F
|
Mouser Electronics | D-Sub MIL Spec Connectors RECEPT ASSY 78 POS RoHS: Not Compliant | 1 |
|
$132.9000 / $155.8100 | Buy Now |
DISTI #
TMZM24308/2-15F
|
Heilind Electronics | KITTED WITH CONTACTS M24308/2-290F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port |
793 In Stock |
|
$25.3000 / $29.6100 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 20 |
|
$29.0063 / $30.1665 | Buy Now |
|
Quest Components | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$118.3020 | Buy Now |
|
Quest Components | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 13 |
|
$279.8934 / $306.1335 | Buy Now |
|
Quest Components | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 4 |
|
$46.4100 | Buy Now |
DISTI #
M24308/2-15F
|
TTI | D-Sub MIL Spec Connectors RECEPT ASSY 78 POS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1972 In Stock |
|
$27.4900 / $32.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/2-15F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-15F
TE Connectivity
78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.62 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |
This table gives cross-reference parts and alternative options found for M24308/2-15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-15Z | D Subminiature Connector, | ITT Interconnect Solutions | M24308/2-15F vs M24308/2-15Z |
M24308/2-15F | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle | ADI Electronics Inc | M24308/2-15F vs M24308/2-15F |
M24308/2-15Z | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,78 CONTACTS,PIN,CRIMP TERMINAL,HOLE .112-.124 | TE Connectivity | M24308/2-15F vs M24308/2-15Z |