Part Details for M24308/23-35F by ITT Interconnect Solutions
Results Overview of M24308/23-35F by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/23-35F Information
M24308/23-35F by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/23-35F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82H7779
|
Newark | D Sub Conn, Rcpt, 50Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/23-35F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$54.2700 | Buy Now |
|
DISTI #
M24308/23-35F
|
Avnet Americas | - Bulk (Alt: M24308/23-35F) COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 100 |
|
$51.3600 / $83.5646 | Buy Now |
|
DISTI #
74747232
|
RS | D SUB,130777-0000 MS Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$72.1000 / $78.3700 | RFQ |
|
DISTI #
ITAM24308/23-35F
|
Heilind Electronics | D-SUB RECP 50 #20 SKT PCB Rt A Right Angle PCB | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
ITTM24308/23-35F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock25 On Order |
|
$66.0267 / $83.0658 | Buy Now |
|
DISTI #
M24308/23-35F
|
PEI Genesis | DDMM50SLA101 | 0 |
|
Buy Now |
US Tariff Estimator: M24308/23-35F by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24308/23-35F
M24308/23-35F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M24308/23-35F Part Data Attributes
|
|
M24308/23-35F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/23-35F
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 19 Weeks | |
| Additional Feature | Standard: Mil-Dtl-24308, Polarized | |
| Body/Shell Style | Receptacle | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Board And Panel | |
| Option | General Purpose | |
| Shell Size | 5/D | |
| Termination Type | Solder | |
| Total Number of Contacts | 50 |
Alternate Parts for M24308/23-35F
This table gives cross-reference parts and alternative options found for M24308/23-35F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-35F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24308/23-35Z | ITT Interconnect Solutions | $1.0000 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-35F vs M24308/23-35Z |
| M24308/23-35P | Amphenol Positronic | $327.3792 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-35F vs M24308/23-35P |
| M24308/23-35F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-35F vs M24308/23-35F |
| M24308/23-35F | TE Connectivity | Check for Price | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | M24308/23-35F vs M24308/23-35F |
| M24308/2-335F | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Socket, | M24308/23-35F vs M24308/2-335F |
| M24308/23-35Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-35F vs M24308/23-35Z |
| M24308/23-35K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/23-35F vs M24308/23-35K |
M24308/23-35F Frequently Asked Questions (FAQ)
-
The operating temperature range of M24308/23-35F is -55°C to 125°C.
-
Yes, M24308/23-35F is designed for high-reliability applications and meets the requirements of MIL-DTL-24308.
-
The mating cycle life of M24308/23-35F is 500 cycles minimum.
-
Yes, M24308/23-35F is compatible with other connectors in the M24308 series, making it easy to integrate into existing systems.
-
The typical insertion force of M24308/23-35F is 10-15 pounds per contact.