Part Details for M24308/25-9F by ADI Electronics Inc
Overview of M24308/25-9F by ADI Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/25-9F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69823256
|
Verical | Connector Accessories Male Screw Lock Straight Min Qty: 59 Package Multiple: 1 Date Code: 2002 | Americas - 18872 |
|
$0.7227 / $1.0628 | Buy Now |
DISTI #
ADIM24308/25-9F
|
Heilind Electronics | Americas - 56480 in Stock |
|
Buy Now | ||
|
Quest Components | M24308/25-9F | 11 |
|
$1.6882 / $1.8350 | Buy Now |
|
Quest Components | M24308/25-9F | 15097 |
|
$1.4400 / $1.5200 | Buy Now |
DISTI #
ADIM24308/25-9F
|
Interstate Connecting Components | 8973 |
|
Buy Now |
Part Details for M24308/25-9F
M24308/25-9F CAD Models
M24308/25-9F Part Data Attributes
|
M24308/25-9F
ADI Electronics Inc
Buy Now
|
Compare Parts:
M24308/25-9F
ADI Electronics Inc
Connector Accessory, Hardware-male Screwlock, Steel
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Mating Contacts | M24308/26-1, M24308/26-2 | |
Military Connector Accessory Name | HARDWARE-MALE SCREWLOCK |