Part Details for M24308/25-9T by Amphenol Positronic
Overview of M24308/25-9T by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24308/25-9T
M24308/25-9T CAD Models
M24308/25-9T Part Data Attributes
|
M24308/25-9T
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/25-9T
Amphenol Positronic
General Conn Accessory, Screwlock, Steel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | SCREWLOCK |