Part Details for M24308/25-9Z by Cinch Connectivity Solutions
Overview of M24308/25-9Z by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24308/25-9Z
M24308/25-9Z CAD Models
M24308/25-9Z Part Data Attributes
|
M24308/25-9Z
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
M24308/25-9Z
Cinch Connectivity Solutions
General Conn Accessory, Screw Item, Steel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | SCREW ITEM |
Alternate Parts for M24308/25-9Z
This table gives cross-reference parts and alternative options found for M24308/25-9Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/25-9Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/25-9Z | General Conn Accessory, Screw Item, Steel | ADI Electronics Inc | M24308/25-9Z vs M24308/25-9Z |
M24308/25-9Z | General Conn Accessory, Screw Item, Steel, | ITT Interconnect Solutions | M24308/25-9Z vs M24308/25-9Z |