Part Details for M24308/25-9Z by ITT Interconnect Solutions
Overview of M24308/25-9Z by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/25-9Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/25-9Z-ND
|
DigiKey | DSUB MALE SCREW LOCK ASSEMBLY ZI Min Qty: 1 Lead time: 19 Weeks Container: Bag |
2470 In Stock |
|
$2.1125 / $4.0500 | Buy Now |
DISTI #
M24308/25-9Z
|
Avnet Americas | Coupling Hardware for M24308 Series D-Sub Connectors Stainless Steel - Bulk (Alt: M24308/25-9Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1125 / $3.1265 | Buy Now |
DISTI #
965-M24308/25-9Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Male Screwlock Shell size 1 to 4, Carbon steel, Zinc finish | 657 |
|
$2.3100 / $3.7600 | Buy Now |
DISTI #
74646788
|
RS | Connector, D-Sub, M24308,020419-0282 MS | ITT Cannon M24308/25-9Z RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5600 | RFQ |
DISTI #
ITTM24308/25-9Z
|
Heilind Electronics | MIL 24308 SI COUPLING HARDWARE 020419-0282 | Americas - 0 in Stock |
|
$0.9407 / $2.6841 | Buy Now |
|
Onlinecomponents.com | Connector, D-Sub, M24308, 020419-0282 MS | ITT Cannon M24308/25-9Z |
4644 In Stock |
|
$2.2100 / $3.4500 | Buy Now |
DISTI #
M24308/25-9Z
|
TTI | D-Sub MIL Spec Connectors Male Screwlock Shell size 1 to 4, Carbon steel, Zinc finish Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1599 In Stock |
|
$2.1600 / $3.7200 | Buy Now |
DISTI #
ITTM24308/25-9Z
|
Interstate Connecting Components | MIL 24308 SI COUPLING HARDWARE 020419-0282 | 1 |
|
$0.9407 / $2.6841 | Buy Now |
DISTI #
M24308/25-9Z
|
PEI Genesis | DSUB MALE SCREW LOCK ZINC | 0 |
|
Buy Now | |
DISTI #
C1S138502617908
|
Chip1Stop | Unclassified | 5000 |
|
$2.0400 | Buy Now |
Part Details for M24308/25-9Z
M24308/25-9Z CAD Models
M24308/25-9Z Part Data Attributes
|
M24308/25-9Z
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
M24308/25-9Z
ITT Interconnect Solutions
General Conn Accessory, Screw Item, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | GENERAL CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | SCREW ITEM | |
Shell Sizes | 1; 2; 3; 4 |
Alternate Parts for M24308/25-9Z
This table gives cross-reference parts and alternative options found for M24308/25-9Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/25-9Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/25-9Z | General Conn Accessory, Screw Item, Steel | ADI Electronics Inc | M24308/25-9Z vs M24308/25-9Z |