Part Details for M24308/26-1P by Amphenol Positronic
Results Overview of M24308/26-1P by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/26-1P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41AJ7502
|
Newark | D Sub Jack Screw, 7.92Mm, 4-40 Unc-2A, Product Range:-, Screw Length:7.92Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2A Rohs Compliant: Yes |Positronic M24308/26-1P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 336 |
|
$4.9500 / $6.5000 | Buy Now |
|
|
Bisco Industries | 340 |
|
Buy Now | ||
|
DISTI #
POSM24308/26-1P
|
Heilind Electronics | D-SUB SCREW-LOCK, STEEL FEMALE | Americas - 611 in Stock |
|
$3.4306 / $3.9427 | Buy Now |
|
DISTI #
M24308/26-1P
|
PEI Genesis | D00000T20-MIL-462.7 Min Qty: 1 | 1492 |
|
$4.4500 / $5.0300 | Buy Now |
Part Details for M24308/26-1P
M24308/26-1P CAD Models
M24308/26-1P Part Data Attributes
|
|
M24308/26-1P
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/26-1P
Amphenol Positronic
General Conn Accessory, Screw Item, Steel,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Associated Mil-Specs | Mil-Dtl-24308 | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Steel | |
| Military Connector Accessory Name | Screw Item |
Alternate Parts for M24308/26-1P
This table gives cross-reference parts and alternative options found for M24308/26-1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/26-1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24308/26-1P | TE Connectivity | $13.2114 | CONNECTOR ACCESSORY | M24308/26-1P vs M24308/26-1P |
M24308/26-1P Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 10-12 in-lbs (1.1-1.4 Nm).
-
Yes, the M24308/26-1P is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-24308.
-
The operating temperature range for the M24308/26-1P is -55°C to 125°C (-65°F to 257°F).
-
Yes, the M24308/26-1P is designed to withstand harsh environments and meets the requirements of MIL-DTL-24308, including exposure to humidity, salt spray, and other corrosive substances.
-
Yes, the M24308/26-1P can be used with a cable assembly, but it's recommended to consult with Amphenol Positronic or a qualified cable assembly manufacturer to ensure compatibility and proper termination.