Part Details for M24308/26-1P by Defense Logistics Agency
Results Overview of M24308/26-1P by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for M24308/26-1P
M24308/26-1P CAD Models
M24308/26-1P Part Data Attributes
|
|
M24308/26-1P
Defense Logistics Agency
Buy Now
|
Compare Parts:
M24308/26-1P
Defense Logistics Agency
Connector Accessory, Hardware-female Screwlock, Steel,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Standard: Mil-Dtl-24308 | |
| Associated Mil-Specs | Mil-Dtl-24308 | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Steel | |
| Military Connector Accessory Name | Hardware-Female Screwlock |