Part Details for M24308/26-2F by Cinch Connectivity Solutions
Overview of M24308/26-2F by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M24308/26-2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M9295
|
Newark | Female Screw Lock, 4-40, 15.88Mm, Product Range:-, Screw Length:15.88Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Rohs Compliant: No |Cinch Connectivity Solutions M24308/26-2F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 251 |
|
$7.2900 / $14.2700 | Buy Now |
DISTI #
538-M24308/26-2F
|
Mouser Electronics | D-Sub MIL Spec Connectors Female Screwlock RoHS: Not Compliant | 45 |
|
$2.6800 / $7.6900 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Female Screw Lock |
1240 In Stock |
|
$3.4200 / $6.7300 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | M24308/26-2 | 3 |
|
$5.2650 / $7.8975 | Buy Now |
DISTI #
CINM24308/26-2F
|
Interstate Connecting Components | 3181599260 | 0 |
|
Buy Now | |
DISTI #
CIMM24308/26-2F
|
Interstate Connecting Components | D-SUB SCREWLOCK, FEMALE | 0 |
|
$3.4435 / $4.4000 | Buy Now |
DISTI #
2855430
|
element14 Asia-Pacific | FEMALE SCREW LOCK, 4-40, 15.88MM RoHS: Not Compliant Min Qty: 1 Container: Each | 251 |
|
$3.8798 / $7.2084 | Buy Now |
DISTI #
2855430
|
Farnell | FEMALE SCREW LOCK, 4-40, 15.88MM RoHS: Not Compliant Min Qty: 1 Lead time: 12 Weeks, 6 Days Container: Each | 251 |
|
$7.6610 / $15.0355 | Buy Now |
|
Master Electronics | Connector Accessories Female Screw Lock |
1240 In Stock |
|
$3.4200 / $6.7300 | Buy Now |
Part Details for M24308/26-2F
M24308/26-2F CAD Models
M24308/26-2F Part Data Attributes
|
M24308/26-2F
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
M24308/26-2F
Cinch Connectivity Solutions
Connector Accessory, Screw Item, Steel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | SCREW ITEM |
Alternate Parts for M24308/26-2F
This table gives cross-reference parts and alternative options found for M24308/26-2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/26-2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/26-2F | Connector Accessory, Hardware-female Screwlock, Steel, | Defense Logistics Agency | M24308/26-2F vs M24308/26-2F |