Part Details for M24308/3-13F by Amphenol Positronic
Overview of M24308/3-13F by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for M24308/3-13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0937
|
Newark | M24308/3-13F |Positronic M24308/3-13F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1000 / $38.5000 | Buy Now |
DISTI #
4306-M24308/3-13F-ND
|
DigiKey | D-SUB PLUG SOLDER CUP CONNECTOR Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7136 | Buy Now |
DISTI #
276-M24308/3-13F
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$30.5200 / $34.5300 | Order Now |
DISTI #
POSM24308/3-13F
|
Heilind Electronics | D-SUB PLUG 15 #20 PIN SOLDER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSM24308/3-13F
|
Interstate Connecting Components | D-SUB PLUG 15 #20 PIN SOLDER | 0 |
|
Buy Now |
Part Details for M24308/3-13F
M24308/3-13F CAD Models
M24308/3-13F Part Data Attributes
|
M24308/3-13F
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/3-13F
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/3-13F
This table gives cross-reference parts and alternative options found for M24308/3-13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/3-13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/3-13Z | D Subminiature Connector, | Amphenol Corporation | M24308/3-13F vs M24308/3-13Z |
M24308/3-13F | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M24308/3-13F vs M24308/3-13F |
M24308/3-13F | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | Bel Fuse | M24308/3-13F vs M24308/3-13F |
M24308/3-13F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M24308/3-13F vs M24308/3-13F |
M24308/3-13Z | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/3-13F vs M24308/3-13Z |
M24308/3-13Z | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | Cristek Interconnects Inc | M24308/3-13F vs M24308/3-13Z |
M24308/3-13Z | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M24308/3-13F vs M24308/3-13Z |
M24308/3-13F | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .087-.098, Plug, | Cinch Connectivity Solutions | M24308/3-13F vs M24308/3-13F |
M24308/3-13F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M24308/3-13F vs M24308/3-13F |
M24308/3-13K | D Subminiature Connector, | Amphenol Corporation | M24308/3-13F vs M24308/3-13K |