Part Details for M24308/3-3F by ITT Interconnect Solutions
Results Overview of M24308/3-3F by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/3-3F Information
M24308/3-3F by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/3-3F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38P6855
|
Newark | D Sub Connector, Plug, 25-Db, Cable, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Crimp, Connector Mounting:Cable Mount Rohs Compliant: No |Itt Cannon M24308/3-3F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.2700 / $25.7500 | Buy Now |
|
DISTI #
M24308/3-3F
|
Avnet Americas | Conn D-Subminiature PL 25 POS Solder Cup ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: M24308/3-3F) COO: Mexico RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1152 / $22.9857 | Buy Now |
|
DISTI #
71804608
|
RS | CONNECTOR, D-SUB, HIGH RELIABLE,25 CONTACTS SIZE 20SOLDER POT Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2100 / $39.7800 | RFQ |
|
DISTI #
ITTM24308/3-3F
|
Heilind Electronics | D-SUB CONNECTOR SOLDER | Americas - 13 in Stock |
|
$18.4985 / $23.2723 | Buy Now |
|
DISTI #
ITAM24308/3-3F
|
Heilind Electronics | D-SUB PLUG 25 #20 PIN SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
M24308/3-3F
|
PEI Genesis | DBMM25PA101 | 0 |
|
Buy Now |
US Tariff Estimator: M24308/3-3F by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24308/3-3F
M24308/3-3F Part Data Attributes
|
|
M24308/3-3F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/3-3F
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ITT CANNON | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Samacsys Manufacturer | ITT CANNON | |
| Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
| Body Breadth | 0.509 inch | |
| Body Depth | 0.375 inch | |
| Body Length | 2.103 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | D SUBMINIATURE CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | STAGGERED | |
| Contact Style | RND PIN-SKT | |
| DIN Conformance | NO | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| MIL Conformance | YES | |
| Mating Contact Pitch | 0.109 inch | |
| Mating Contact Row Spacing | 0.112 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | HOLE .12 | |
| Mounting Option 2 | LOCKING | |
| Mounting Type | CABLE AND PANEL | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| Rated Current (Signal) | 5 A | |
| Shell Size | 3/B | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 25 | |
| Wire Size-Max | 20 AWG |
Alternate Parts for M24308/3-3F
This table gives cross-reference parts and alternative options found for M24308/3-3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/3-3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24308/3-3F | Cinch Connectivity Solutions | $46.4599 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | M24308/3-3F vs M24308/3-3F |
| M24308/3-3F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | M24308/3-3F vs M24308/3-3F |
| M24308/3-3Z | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | M24308/3-3F vs M24308/3-3Z |
| M24308/3-3Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | M24308/3-3F vs M24308/3-3Z |
| M24308/3-3F | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | M24308/3-3F vs M24308/3-3F |
| M24308/3-3Z | ADI Electronics Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | M24308/3-3F vs M24308/3-3Z |
| M24308/3-3F | TE Connectivity | Check for Price | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | M24308/3-3F vs M24308/3-3F |
| M24308/3-3F | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/3-3F vs M24308/3-3F |
M24308/3-3F Frequently Asked Questions (FAQ)
-
The operating temperature range of M24308/3-3F is -55°C to 125°C.
-
Yes, M24308/3-3F is designed for high-reliability applications and meets the requirements of MIL-DTL-24308.
-
The mating cycle life of M24308/3-3F is 500 cycles minimum.
-
Yes, M24308/3-3F is compatible with other connectors in the M24308 series, making it easy to integrate into existing systems.
-
The typical insertion force of M24308/3-3F is 10-15 pounds per contact.