Part Details for M24512-RBN6G by STMicroelectronics
Overview of M24512-RBN6G by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for M24512-RBN6G
M24512-RBN6G CAD Models
M24512-RBN6G Part Data Attributes
|
M24512-RBN6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24512-RBN6G
STMicroelectronics
64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for M24512-RBN6G
This table gives cross-reference parts and alternative options found for M24512-RBN6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24512-RBN6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25HP512-10CI-1.8 | EEPROM, 64KX8, Serial, CMOS, 6 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | M24512-RBN6G vs AT25HP512-10CI-1.8 |
AT24C512B-10TU-1.8 | EEPROM, 64KX8, Serial, PDSO8 | Microchip Technology Inc | M24512-RBN6G vs AT24C512B-10TU-1.8 |
CAT24C512LI-G | EEPROM Serial 512-Kb I2C, PDIP-8, 300 mils, 50-TUBE | onsemi | M24512-RBN6G vs CAT24C512LI-G |
M24512-WLA6P | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, LGA-8 | STMicroelectronics | M24512-RBN6G vs M24512-WLA6P |
AT24C512BN-SH-T | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | M24512-RBN6G vs AT24C512BN-SH-T |
AT25HP512C1-10CC-2.7 | EEPROM, 64KX8, Serial, CMOS, 0.300 INCH, LAP-8 | Atmel Corporation | M24512-RBN6G vs AT25HP512C1-10CC-2.7 |
AT24C512N-10SU-2.7 | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | M24512-RBN6G vs AT24C512N-10SU-2.7 |
AT24C512W-10SI-1.8 | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | M24512-RBN6G vs AT24C512W-10SI-1.8 |
AT24C512BY4-10YU-1.8 | EEPROM, 64KX8, Serial | Microchip Technology Inc | M24512-RBN6G vs AT24C512BY4-10YU-1.8 |
M24512-WMB3P/AB | EEPROM 5V | STMicroelectronics | M24512-RBN6G vs M24512-WMB3P/AB |