Part Details for M24M01-DWDW3TP/K by STMicroelectronics
Results Overview of M24M01-DWDW3TP/K by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24M01-DWDW3TP/K Information
M24M01-DWDW3TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24M01-DWDW3TP/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH6684
|
Newark | Eeprom, 1Mbit, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics M24M01-DWDW3TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3558 |
|
$2.5800 / $3.0300 | Buy Now |
|
DISTI #
M24M01-DWDW3TP/K
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24M01-DWDW3TP/K) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6992 / $1.7346 | Buy Now |
|
|
STMicroelectronics | Automotive 1-Mbit serial I2C bus EEPROM with 1 MHz clock COO: France RoHS: Compliant Min Qty: 1 | 7304 |
|
$1.7800 / $2.1800 | Buy Now |
|
DISTI #
M24M01-DWDW3TP/K
|
Avnet Silica | EEPROM SerialI2C 1Mbit 128K x 8 33V5V 8Pin TSSOP TR (Alt: M24M01-DWDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
DISTI #
M24M01-DWDW3TP/K
|
EBV Elektronik | EEPROM SerialI2C 1Mbit 128K x 8 33V5V 8Pin TSSOP TR (Alt: M24M01-DWDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: M24M01-DWDW3TP/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24M01-DWDW3TP/K
M24M01-DWDW3TP/K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M24M01-DWDW3TP/K Part Data Attributes
|
|
M24M01-DWDW3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24M01-DWDW3TP/K
STMicroelectronics
Automotive 1-Mbit serial I<sup>2</sup>C bus EEPROM with 1 MHz clock
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 14 Weeks | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Serial Bus Type | I2c | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 4 Ms |
M24M01-DWDW3TP/K Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M24M01-DWDW3TP/K is 10 MHz.
-
The HOLD pin should be kept high during power-up and power-down sequences to prevent any unwanted memory access.
-
The recommended voltage range for the M24M01-DWDW3TP/K is 1.8V to 5.5V.
-
To ensure data retention during power-down, the VCC pin should be lowered to 0V before the VPP pin, and the VCC pin should be raised to the operating voltage before the VPP pin during power-up.
-
The maximum number of write cycles for the M24M01-DWDW3TP/K is 1 million cycles.