Part Details for M25P40-VMS3G/XA by Numonyx Memory Solutions
Overview of M25P40-VMS3G/XA by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBM25P400 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 25 Way Pin wire wrap |
Part Details for M25P40-VMS3G/XA
M25P40-VMS3G/XA CAD Models
M25P40-VMS3G/XA Part Data Attributes
|
M25P40-VMS3G/XA
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P40-VMS3G/XA
Numonyx Memory Solutions
EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, QFN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | QFN | |
Package Description | VSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm |
Alternate Parts for M25P40-VMS3G/XA
This table gives cross-reference parts and alternative options found for M25P40-VMS3G/XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P40-VMS3G/XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P40-VMS6P/X | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, QFN-8 | Numonyx Memory Solutions | M25P40-VMS3G/XA vs M25P40-VMS6P/X |
M25P40-VMS6GB | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, QFN-8 | Numonyx Memory Solutions | M25P40-VMS3G/XA vs M25P40-VMS6GB |
M25P40-VMS6P/4 | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, QFN-8 | Numonyx Memory Solutions | M25P40-VMS3G/XA vs M25P40-VMS6P/4 |
M25P40-VMS6TP/X | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, QFN-8 | Numonyx Memory Solutions | M25P40-VMS3G/XA vs M25P40-VMS6TP/X |
M25P40-VMS3GBA | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, QFN-8 | Numonyx Memory Solutions | M25P40-VMS3G/XA vs M25P40-VMS3GBA |
M25P40-VMS3PBA | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, QFN-8 | Numonyx Memory Solutions | M25P40-VMS3G/XA vs M25P40-VMS3PBA |
M25P40-VMS6G/4 | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, QFN-8 | Numonyx Memory Solutions | M25P40-VMS3G/XA vs M25P40-VMS6G/4 |
M25P40-VMS6TPB | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, QFN-8 | Numonyx Memory Solutions | M25P40-VMS3G/XA vs M25P40-VMS6TPB |
M25P40-VMS6TGB | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, QFN-8 | Numonyx Memory Solutions | M25P40-VMS3G/XA vs M25P40-VMS6TGB |
M25P40-VMS6TG/4 | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, QFN-8 | Numonyx Memory Solutions | M25P40-VMS3G/XA vs M25P40-VMS6TG/4 |