Part Details for M25P80-VMW3P by STMicroelectronics
Overview of M25P80-VMW3P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M25P80-VMW3P
M25P80-VMW3P CAD Models
M25P80-VMW3P Part Data Attributes
|
M25P80-VMW3P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M25P80-VMW3P
STMicroelectronics
1MX8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, PLASTIC, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.3 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P80-VMW3P
This table gives cross-reference parts and alternative options found for M25P80-VMW3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P80-VMW3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P80-VMW6TG | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M25P80-VMW3P vs M25P80-VMW6TG |
M25P80-VMW3G | Flash, 1MX8, PDSO8, 0.200 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | Numonyx Memory Solutions | M25P80-VMW3P vs M25P80-VMW3G |
M25P80-VMW3TG | 1MX8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | STMicroelectronics | M25P80-VMW3P vs M25P80-VMW3TG |
M25P80-VMW3TG | Flash, 1MX8, PDSO8, 0.200 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | Numonyx Memory Solutions | M25P80-VMW3P vs M25P80-VMW3TG |
M25P80-VMW6T | Flash, 1MX8, PDSO8, 0.200 INCH, PLASTIC, SO-8 | Numonyx Memory Solutions | M25P80-VMW3P vs M25P80-VMW6T |
M25P80-VMW3G | 1MX8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | STMicroelectronics | M25P80-VMW3P vs M25P80-VMW3G |
M25P80-VMW3TP | 1MX8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | STMicroelectronics | M25P80-VMW3P vs M25P80-VMW3TP |
M25P80-VMW6G | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M25P80-VMW3P vs M25P80-VMW6G |
M25P80-VMW6T | 1MX8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, PLASTIC, SO-8 | STMicroelectronics | M25P80-VMW3P vs M25P80-VMW6T |
M25P80-VMW6 | 1MX8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, PLASTIC, SO-8 | STMicroelectronics | M25P80-VMW3P vs M25P80-VMW6 |