Part Details for M25PX64STVZM6TA by Micron Technology Inc
Overview of M25PX64STVZM6TA by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for M25PX64STVZM6TA
M25PX64STVZM6TA CAD Models
M25PX64STVZM6TA Part Data Attributes
|
M25PX64STVZM6TA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25PX64STVZM6TA
Micron Technology Inc
Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for M25PX64STVZM6TA
This table gives cross-reference parts and alternative options found for M25PX64STVZM6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX64STVZM6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX64STVZM3TPBA | Flash, 8MX8, PBGA24, | Micron Technology Inc | M25PX64STVZM6TA vs M25PX64STVZM3TPBA |
M25PX64-VZM3PA | Flash, 8MX8, PBGA24, | Micron Technology Inc | M25PX64STVZM6TA vs M25PX64-VZM3PA |
M25PX64SVZM6TG | EEPROM, 8MX8, Serial, CMOS, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Numonyx Memory Solutions | M25PX64STVZM6TA vs M25PX64SVZM6TG |
M25PX64STVZM6TG | EEPROM, 8MX8, Serial, CMOS, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Numonyx Memory Solutions | M25PX64STVZM6TA vs M25PX64STVZM6TG |
M25PX64STVZM6P | Flash, 8MX8, PBGA24 | Micron Technology Inc | M25PX64STVZM6TA vs M25PX64STVZM6P |
M25PX64SVZM6GB | Flash, 8MX8, PBGA24, | Micron Technology Inc | M25PX64STVZM6TA vs M25PX64SVZM6GB |
M25PX64SOVZM6EBA | Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Micron Technology Inc | M25PX64STVZM6TA vs M25PX64SOVZM6EBA |
M25PX64SVZM6EBA | Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Micron Technology Inc | M25PX64STVZM6TA vs M25PX64SVZM6EBA |
M25PX64-VZM6TP | Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Micron Technology Inc | M25PX64STVZM6TA vs M25PX64-VZM6TP |
M25PX64STVZM3GBA | Flash, 8MX8, PBGA24, | Micron Technology Inc | M25PX64STVZM6TA vs M25PX64STVZM3GBA |