-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64KX8 UVPROM, 120ns, CDIP28, CERAMIC, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9225
|
Newark | Eprom |Stmicroelectronics M27C512-12F1 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 3 |
|
$13.4400 / $14.4000 | Buy Now |
|
NexGen Digital | 16 |
|
RFQ | ||
DISTI #
SMC-M27C512-12F1
|
Sensible Micro Corporation | Eprom, 64K X 8, 28 Pin, Ceramic, Dip RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1022 Container: Tubes | 11 |
|
$11.5085 / $12.3840 | RFQ |
|
Chip 1 Exchange | INSTOCK | 186 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$9.0000 / $13.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M27C512-12F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C512-12F1
STMicroelectronics
64KX8 UVPROM, 120ns, CDIP28, CERAMIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
Length | 36.92 mm | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for M27C512-12F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C512-12F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT27C512R-12DC | UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Force Technologies Ltd | M27C512-12F1 vs FT27C512R-12DC |
5962-8764804XC | UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | M27C512-12F1 vs 5962-8764804XC |
5962-8764804XA | UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | M27C512-12F1 vs 5962-8764804XA |
NM27C512QE120 | UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Fairchild Semiconductor Corporation | M27C512-12F1 vs NM27C512QE120 |
5962-8764811QXA | UVPROM, 64KX8, 120ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | M27C512-12F1 vs 5962-8764811QXA |
5962-8764804XX | UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | M27C512-12F1 vs 5962-8764804XX |
AM27C512-120DC | UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | M27C512-12F1 vs AM27C512-120DC |
FT27C512R-12DI | UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Force Technologies Ltd | M27C512-12F1 vs FT27C512R-12DI |
FM27C512Q120 | UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Rochester Electronics LLC | M27C512-12F1 vs FM27C512Q120 |