Part Details for M28840/24CB by Defense Logistics Agency
Overview of M28840/24CB by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6524CBZ | Renesas Electronics Corporation | VRM8.5 PWM and Triple Linear Power System Controller, SOICW, /Tube | |
ISL6524CBZA | Renesas Electronics Corporation | VRM8.5 PWM and Triple Linear Power System Controller, SOICW, /Tube | |
ISL6524CBZ-T | Renesas Electronics Corporation | VRM8.5 PWM and Triple Linear Power System Controller, SOICW, /Reel |
Part Details for M28840/24CB
M28840/24CB CAD Models
M28840/24CB Part Data Attributes
|
M28840/24CB
Defense Logistics Agency
Buy Now
|
Compare Parts:
M28840/24CB
Defense Logistics Agency
Connector Accessory, Gasket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | GASKET | |
Shell Sizes | 15, C |