Memory
M28W160BTT90N1
STMicroelectronics
Description: 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M28W160BTT90N1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28W160BTT90N1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W160BTT90N1 by STMicroelectronics

M28W160BTT90N1
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M28W160BTT90N1
    STMicroelectronics
    1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M28W160BTT90N1

This table gives cross-reference parts and alternative options found for M28W160BTT90N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160BTT90N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY29LV160TT-90E Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc M28W160BTT90N1 vs HY29LV160TT-90E
M29W160BT90N1 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160BTT90N1 vs M29W160BT90N1
SST39VF1602-90-4C-EKE 1M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc M28W160BTT90N1 vs SST39VF1602-90-4C-EKE
TE28F160B3T90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation M28W160BTT90N1 vs TE28F160B3T90
LH28F160BJHE-TTL90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Sharp Corp M28W160BTT90N1 vs LH28F160BJHE-TTL90
W28J160TT90L Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Winbond Electronics Corp M28W160BTT90N1 vs W28J160TT90L
LH28F160BJHE-TTLZE Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Sharp Corp M28W160BTT90N1 vs LH28F160BJHE-TTLZE
HY29LV160TT-90 Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc M28W160BTT90N1 vs HY29LV160TT-90
M28W160BTT90N6 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160BTT90N1 vs M28W160BTT90N6
TE28F160B3TC90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation M28W160BTT90N1 vs TE28F160B3TC90
Part Number Description Manufacturer Compare
TE28F160B3T90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation M28W160BTT90N1 vs TE28F160B3T90
M28W160BTT90N6 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160BTT90N1 vs M28W160BTT90N6
TE28F160B3TA90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation M28W160BTT90N1 vs TE28F160B3TA90
HY29LV160TT-90I Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc M28W160BTT90N1 vs HY29LV160TT-90I
HY29LV160TT-90E Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc M28W160BTT90N1 vs HY29LV160TT-90E
W28J160TT90L Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Winbond Electronics Corp M28W160BTT90N1 vs W28J160TT90L
SST39VF1602-90-4C-EK Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology M28W160BTT90N1 vs SST39VF1602-90-4C-EK
TE28F160B3TC90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation M28W160BTT90N1 vs TE28F160B3TC90
M28W160BTT90N1T 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160BTT90N1 vs M28W160BTT90N1T
HY29LV160TT-90V Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc M28W160BTT90N1 vs HY29LV160TT-90V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W160BTT90N1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W160BTT90N1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28W160BTT90N1 would you like to use for your alert(s)?
  • Please alert me when M28W160BTT90N1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28W160BTT90N1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W160BTT90N1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28W160BTT90N1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W160BTT90N1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W160BTT90N1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: