Memory
M28W320BT100N1T
Description: Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M28W320BT100N1T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28W320BT100N1T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W320BT100N1T by Numonyx Memory Solutions

M28W320BT100N1T
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M28W320BT100N1T
    Numonyx Memory Solutions
    Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M28W320BT100N1T

This table gives cross-reference parts and alternative options found for M28W320BT100N1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320BT100N1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28W320ECT10N1E Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320BT100N1T vs M28W320ECT10N1E
M28W320ECT10N1 Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320BT100N1T vs M28W320ECT10N1
MBM29LV320TE10TN-E1 Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48 Spansion M28W320BT100N1T vs MBM29LV320TE10TN-E1
S29GL032A10TAIR32 Flash, 2MX16, 100ns, PDSO48, MO-142EC, TSOP-48 Spansion M28W320BT100N1T vs S29GL032A10TAIR32
M28W320FCT10N6F Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320BT100N1T vs M28W320FCT10N6F
S29GL032M10TCIR32 Flash, 2MX16, 100ns, PDSO48, LEAD FREE, TSOP-48 Spansion M28W320BT100N1T vs S29GL032M10TCIR32
S29GL032A10TFIR30 Flash, 2MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion M28W320BT100N1T vs S29GL032A10TFIR30
M28W320ECT10N1F Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320BT100N1T vs M28W320ECT10N1F
MBM29PL32TM10TN Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48 Spansion M28W320BT100N1T vs MBM29PL32TM10TN
AM29LV320MT100EF Flash, 2MX16, 100ns, PDSO48, MO-142DD, TSOP-48 Spansion M28W320BT100N1T vs AM29LV320MT100EF
Part Number Description Manufacturer Compare
S29GL032M10TAIR30 Flash, 2MX16, 100ns, PDSO48, MO-142EC, TSOP-48 Spansion M28W320BT100N1T vs S29GL032M10TAIR30
M28W320ECT10N1 Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320BT100N1T vs M28W320ECT10N1
MBM29LV320TE10TR-E1 Flash, 2MX16, 100ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion M28W320BT100N1T vs MBM29LV320TE10TR-E1
MBM29DL320TF10TN Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited M28W320BT100N1T vs MBM29DL320TF10TN
S29GL032M10TBIR32 Flash, 2MX16, 100ns, PDSO48, TSOP-48 Spansion M28W320BT100N1T vs S29GL032M10TBIR32
S29GL032M10TBIR30 Flash, 2MX16, 100ns, PDSO48, TSOP-48 Spansion M28W320BT100N1T vs S29GL032M10TBIR30
M28W320EBT10N1T Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320BT100N1T vs M28W320EBT10N1T
MBM29DL320TF10TN 2MX16 FLASH 3V PROM, 100ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited M28W320BT100N1T vs MBM29DL320TF10TN
M28W320EBT10N1 Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320BT100N1T vs M28W320EBT10N1
S29GL032A10TAIR32 Flash, 2MX16, 100ns, PDSO48, MO-142EC, TSOP-48 Spansion M28W320BT100N1T vs S29GL032A10TAIR32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W320BT100N1T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W320BT100N1T by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M28W320BT100N1T would you like to use for your alert(s)?
  • Please alert me when M28W320BT100N1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28W320BT100N1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W320BT100N1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28W320BT100N1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W320BT100N1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W320BT100N1T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: