Part Details for M29504/14-4131C by Glenair Inc
Overview of M29504/14-4131C by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M29504/14-4131C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1246
|
Newark | M29504/14-4131C |Glenair M29504/14-4131C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$112.1200 / $433.8900 | Buy Now |
DISTI #
87W6480
|
Newark | Fiber Optic Frt/Rel Pin |Glenair M29504/14-4131C Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M29504/14-4131C
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: M29504/14-4131C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
M29504/14-4131C
|
TTI | Fiber Optic MIL Spec Connectors TERMINUS FIBER OPTIC PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
M29504/14-4131C
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: M29504/14-4131C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
M29504/14-4131C
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: M29504/14-4131C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
GLEM29504/14-4131C
|
Interstate Connecting Components | TERMINUS F/O MM PIN W/CRIMP | 03 On Order |
|
Buy Now |
Part Details for M29504/14-4131C
M29504/14-4131C CAD Models
M29504/14-4131C Part Data Attributes
|
M29504/14-4131C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M29504/14-4131C
Glenair Inc
Connector Accessory, Contact, ZIRCONIA CERAMIC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Alternate Contacts | 181-039-1260C | |
Associated Mil-Specs | MIL-PRF-28876 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |