Part Details for M29F002NT-90XP1 by STMicroelectronics
Overview of M29F002NT-90XP1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29F002NT-90XP1
M29F002NT-90XP1 CAD Models
M29F002NT-90XP1 Part Data Attributes
|
M29F002NT-90XP1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F002NT-90XP1
STMicroelectronics
256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 20 YEARS DATA RETENTION; 100000 PROGRAM/ERASE CYCLES; TOP BOOT BLOCK | |
Boot Block | TOP | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for M29F002NT-90XP1
This table gives cross-reference parts and alternative options found for M29F002NT-90XP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F002NT-90XP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F002BT-90PI | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | M29F002NT-90XP1 vs AM29F002BT-90PI |
M29F002T-90XP1 | 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | M29F002NT-90XP1 vs M29F002T-90XP1 |
AM29F002BT-90PC | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | M29F002NT-90XP1 vs AM29F002BT-90PC |
AM29F002NBT-90PI | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | M29F002NT-90XP1 vs AM29F002NBT-90PI |
AM29F002NBT-90PE | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | M29F002NT-90XP1 vs AM29F002NBT-90PE |
W49F002U-90BN | 256KX8 FLASH 5V PROM, 90ns, PDIP32, PLASTIC, DIP-32 | Winbond Electronics Corp | M29F002NT-90XP1 vs W49F002U-90BN |
AM29F002BB-90PI | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | M29F002NT-90XP1 vs AM29F002BB-90PI |
M29F002NT-90P1 | 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | M29F002NT-90XP1 vs M29F002NT-90P1 |
AM29F002BB-90PE | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | M29F002NT-90XP1 vs AM29F002BB-90PE |
AM29F002NBB-90PE | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | M29F002NT-90XP1 vs AM29F002NBB-90PE |