Part Details for M29W160EB70N6E by STMicroelectronics
Results Overview of M29W160EB70N6E by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W160EB70N6E Information
M29W160EB70N6E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W160EB70N6E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
|
ComSIT USA | 16 MBIT PARALLEL NOR FLASH EMBEDDED MEMORY Flash, 1MX16, 70ns, PDSO48 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 1997 |
|
RFQ |
US Tariff Estimator: M29W160EB70N6E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M29W160EB70N6E
M29W160EB70N6E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M29W160EB70N6E Part Data Attributes
|
|
M29W160EB70N6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W160EB70N6E
STMicroelectronics
1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | TSOP | |
| Package Description | TSOP1, TSSOP48,.8,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Samacsys Manufacturer | STMicroelectronics | |
| Access Time-Max | 70 ns | |
| Additional Feature | BOTTOM BOOT BLOCK | |
| Alternate Memory Width | 8 | |
| Boot Block | BOTTOM | |
| Command User Interface | YES | |
| Common Flash Interface | YES | |
| Data Polling | YES | |
| JESD-30 Code | R-PDSO-G48 | |
| Length | 18.4 mm | |
| Memory Density | 16777216 bit | |
| Memory IC Type | FLASH | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 1,2,1,31 | |
| Number of Terminals | 48 | |
| Number of Words | 1048576 words | |
| Number of Words Code | 1000000 | |
| Operating Mode | ASYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1MX16 | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSOP1 | |
| Package Equivalence Code | TSSOP48,.8,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE | |
| Parallel/Serial | PARALLEL | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | YES | |
| Seated Height-Max | 1.2 mm | |
| Sector Size | 16K,8K,32K,64K | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.02 mA | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Toggle Bit | YES | |
| Type | NOR TYPE | |
| Width | 12 mm |
Alternate Parts for M29W160EB70N6E
This table gives cross-reference parts and alternative options found for M29W160EB70N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160EB70N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M29W160EB7AN6E | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | M29W160EB70N6E vs M29W160EB7AN6E |
| M29W160FB7AN6F6 | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160EB70N6E vs M29W160FB7AN6F6 |
| M29W160EB7AN6T | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | M29W160EB70N6E vs M29W160EB7AN6T |
| M29W160EB70N6F | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160EB70N6E vs M29W160EB70N6F |
| M29W160EB70N6 | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W160EB70N6E vs M29W160EB70N6 |
| M29W160EB70N6E | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | M29W160EB70N6E vs M29W160EB70N6E |
| M29W160EB70N6T | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W160EB70N6E vs M29W160EB70N6T |
| M29W160EB70N6F | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W160EB70N6E vs M29W160EB70N6F |
| M29W160EB70N6F | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160EB70N6E vs M29W160EB70N6F |
| M29W160FB7AN6F6 | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160EB70N6E vs M29W160FB7AN6F6 |
M29W160EB70N6E Frequently Asked Questions (FAQ)
-
The M29W160EB70N6E can operate from -40°C to 85°C (industrial temperature range) and from -40°C to 125°C (extended temperature range) with some limitations.
-
The HOLD# signal should be asserted low to pause the current operation and de-asserted high to resume the operation. During hold, the device will tri-state its outputs and ignore any input signals.
-
The WEL signal is used to enable or disable write operations. When WEL is low, write operations are disabled, and when WEL is high, write operations are enabled.
-
To perform a sector erase, send the erase command (0x20) followed by the sector address. The device will then erase the entire sector.
-
The Reset# signal is used to reset the device to its power-on state. When asserted low, the device will reset and all internal states will be cleared.