4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
M29W640DB90ZA6 STMicroelectronicsBuy Now Datasheet |
Compare Parts:M29W640DB90ZA6 STMicroelectronics 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 |
Source Content uid | M29W640DB90ZA6 | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for M29W640DB90ZA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W640DB90ZA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W640DB90ZA6E Memory | 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | STMicroelectronics | M29W640DB90ZA6 vs M29W640DB90ZA6E |
M29DW640D90ZA6F Memory | Flash, 4MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | Numonyx Memory Solutions | M29W640DB90ZA6 vs M29DW640D90ZA6F |
MX29LV640MBXEI-90G Memory | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-63 | Macronix International Co Ltd | M29W640DB90ZA6 vs MX29LV640MBXEI-90G |