Part Details for M2GL005S-1VFG400I by Microchip Technology Inc
Overview of M2GL005S-1VFG400I by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M2GL005S-1VFG400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8202
|
Newark | Igloo2 Low Density Fpga, 6Kles 400 Lfbga 17X17X1.51Mm Tray Rohs Compliant: Yes |Microchip M2GL005S-1VFG400I Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0300 / $22.9700 | Buy Now |
DISTI #
M2GL005S-1VFG400I-ND
|
DigiKey | IC FPGA 171 I/O 400VFBGA Min Qty: 90 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.2802 | Buy Now |
DISTI #
M2GL005S-1VFG400I
|
Avnet Americas | ACLM2GL005S-1VFG400I - Trays (Alt: M2GL005S-1VFG400I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$22.9700 / $24.9600 | Buy Now |
DISTI #
494-M2GL005S1VFG400I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs RoHS: Compliant | 0 |
|
$22.6900 | Order Now |
DISTI #
M2GL005S-1VFG400I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 6KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.2200 / $24.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$29.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.5300 / $44.4300 | Buy Now | |
DISTI #
M2GL005S-1VFG400I
|
Avnet Americas | ACLM2GL005S-1VFG400I - Trays (Alt: M2GL005S-1VFG400I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$22.9700 / $24.9600 | Buy Now |
|
NAC | M2GL005S-1VFG400I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$21.3000 / $24.9600 | Buy Now |
DISTI #
M2GL005S-1VFG400I
|
Avnet Silica | (Alt: M2GL005S-1VFG400I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M2GL005S-1VFG400I
M2GL005S-1VFG400I CAD Models
M2GL005S-1VFG400I Part Data Attributes:
|
M2GL005S-1VFG400I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL005S-1VFG400I
Microchip Technology Inc
Field Programmable Gate Array, 6060-Cell, PBGA400
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-400 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B400 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 171 | |
Number of Logic Cells | 6060 | |
Number of Outputs | 171 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.51 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for M2GL005S-1VFG400I
This table gives cross-reference parts and alternative options found for M2GL005S-1VFG400I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL005S-1VFG400I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL005S-1VFG400 | Field Programmable Gate Array, 6060-Cell, CMOS, PBGA400, 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-400 | Microsemi Corporation | M2GL005S-1VFG400I vs M2GL005S-1VFG400 |