Part Details for M2GL010-VFG256I by Microchip Technology Inc
Results Overview of M2GL010-VFG256I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL010-VFG256I Information
M2GL010-VFG256I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2GL010-VFG256I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AJ8214
|
Newark | Igloo2 Low Density Fpga, 12Kles 256 Lfbga 14X14X1.56Mm Tray Rohs Compliant: Yes |Microchip M2GL010-VFG256I RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9900 / $33.3900 | Buy Now |
|
DISTI #
M2GL010-VFG256I
|
Avnet Americas | FPGA IGLOO2 12084 Cells 65nm Technology 3.3V 256-Pin VFPBGA - Trays (Alt: M2GL010-VFG256I) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$32.1625 / $36.7571 | Buy Now |
|
DISTI #
M2GL010-VFG256I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 12KLEs, LFBGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray | In Stock: 401 and Alternates Available |
|
$17.9800 / $36.7400 | Buy Now |
|
DISTI #
M2GL010-VFG256I
|
IBS Electronics | FPGA IGLOO®, 2 FAMILY 12084 CELLS 1.2V 256-PIN VFBGA TRAY Min Qty: 119 Package Multiple: 1 | 122 |
|
$40.0260 / $127.0920 | Buy Now |
|
|
NAC | IGLOO2 Low Density FPGA, 12KLEs. Package: 256 LFBGA 14x14x1.56mm TRAY - FPGA Flash Product Line RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$31.3800 / $36.7600 | Buy Now |
|
DISTI #
M2GL010-VFG256I
|
Avnet Silica | FPGA IGLOO2 12084 Cells 65nm Technology 33V 256Pin VFPBGA (Alt: M2GL010-VFG256I) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | FPGAIGLOO212084Cells65nmTechnology3.3V256-PinVFPBGA | 1187 |
|
RFQ | |
|
DISTI #
M2GL010-VFG256I
|
EBV Elektronik | FPGA IGLOO2 12084 Cells 65nm Technology 33V 256Pin VFPBGA (Alt: M2GL010-VFG256I) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
DISTI #
M2GL010-VFG256I
|
Maritex | FPGA – Field-Programmable Gate Array, MICROCHIP, M2GL010-VFG256I, 138, 1.14 V - 3.45 V Min Qty: 1 Package Multiple: 1 | 119 |
|
$61.2510 | Buy Now |
US Tariff Estimator: M2GL010-VFG256I by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M2GL010-VFG256I
M2GL010-VFG256I CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M2GL010-VFG256I Part Data Attributes
|
|
M2GL010-VFG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL010-VFG256I
Microchip Technology Inc
IGLOO2 Low Density FPGA, 12KLEs
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga-256 | |
| Pin Count | 256 | |
| Manufacturer Package Code | LFBGA-256 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| JESD-30 Code | S-PBGA-B256 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Inputs | 138 | |
| Number of Logic Cells | 12084 | |
| Number of Outputs | 138 | |
| Number of Terminals | 256 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA256,16X16,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Packing Method | Tray | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Seated Height-Max | 1.56 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm |
M2GL010-VFG256I Frequently Asked Questions (FAQ)
-
Microchip provides a PCB design guide for the M2GL010-VFG256I, which recommends a 4-layer PCB with a solid ground plane, and specific routing guidelines for clock signals, power, and high-speed signals.
-
A POR circuit can be implemented using a voltage supervisor IC, such as the Microchip MCP112-315, which can detect the power supply voltage and generate a reset signal for the FPGA.
-
The M2GL010-VFG256I has a thermal design power of 1.5W, and a junction-to-ambient thermal resistance of 24°C/W. A heat sink or thermal pad may be required to maintain a safe operating temperature.
-
The M2GL010-VFG256I has a flexible clocking system that can be configured using the Microchip Libero SoC design software. The clocking system can be configured to use an external clock source, or to generate clocks internally using a phase-locked loop (PLL).
-
The M2GL010-VFG256I has a range of security features, including a secure boot mechanism, encrypted bitstream storage, and a hardware-based cryptographic engine. These features can be used to protect the FPGA's configuration and data.