Part Details for M2GL060-VF400 by Microchip Technology Inc
Overview of M2GL060-VF400 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for M2GL060-VF400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7935
|
Newark | Igloo2 Low Density Fpga, 56.5Kles 400 Lfbga 17X17X1.51Mm Tray Rohs Compliant: Yes |Microchip M2GL060-VF400 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.0500 / $96.1500 | Buy Now |
DISTI #
M2GL060-VF400-ND
|
DigiKey | IC FPGA 207 I/O 400VFBGA Min Qty: 90 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$97.4507 | Buy Now |
DISTI #
M2GL060-VF400
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL060-VF400) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$94.9100 / $104.4000 | Buy Now |
DISTI #
494-M2GL060-VF400
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs RoHS: Not Compliant | 0 |
|
$94.9100 | Order Now |
DISTI #
M2GL060-VF400
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 56.5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$51.1100 / $104.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$92.8900 / $257.3700 | Buy Now | |
|
NAC | M2GL060-VF400 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$89.1200 / $104.4000 | Buy Now |
|
Master Electronics | 0 |
|
$92.8900 / $257.3700 | Buy Now |
Part Details for M2GL060-VF400
M2GL060-VF400 CAD Models
M2GL060-VF400 Part Data Attributes:
|
M2GL060-VF400
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL060-VF400
Microchip Technology Inc
Field Programmable Gate Array, PBGA400
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 17 X 17 MM, 0.80 MM PITCH, VFBGA-400 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B400 | |
Length | 17 mm | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.51 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for M2GL060-VF400
This table gives cross-reference parts and alternative options found for M2GL060-VF400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL060-VF400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL060-VFG400 | Field Programmable Gate Array, PBGA400 | Microchip Technology Inc | M2GL060-VF400 vs M2GL060-VFG400 |
M2GL060-VFG400 | Field Programmable Gate Array, PBGA400, 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-400 | Microsemi Corporation | M2GL060-VF400 vs M2GL060-VFG400 |