Part Details for M2GL060TS-1FG484M by Microsemi Corporation
Overview of M2GL060TS-1FG484M by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for M2GL060TS-1FG484M
M2GL060TS-1FG484M CAD Models
M2GL060TS-1FG484M Part Data Attributes:
|
M2GL060TS-1FG484M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2GL060TS-1FG484M
Microsemi Corporation
Field Programmable Gate Array, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for M2GL060TS-1FG484M
This table gives cross-reference parts and alternative options found for M2GL060TS-1FG484M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL060TS-1FG484M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL060TS-1FGG484M | Field Programmable Gate Array, PBGA484, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | Microsemi Corporation | M2GL060TS-1FG484M vs M2GL060TS-1FGG484M |
M2GL060TS-1FG484M | Field Programmable Gate Array, PBGA484 | Microchip Technology Inc | M2GL060TS-1FG484M vs M2GL060TS-1FG484M |
M2GL060TS-1FGG484M | Field Programmable Gate Array, PBGA484 | Microchip Technology Inc | M2GL060TS-1FG484M vs M2GL060TS-1FGG484M |