Part Details for M2S050T-1FG484MX399 by Microchip Technology Inc
Overview of M2S050T-1FG484MX399 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M2S050T-1FG484MX399
M2S050T-1FG484MX399 CAD Models
M2S050T-1FG484MX399 Part Data Attributes:
|
M2S050T-1FG484MX399
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S050T-1FG484MX399
Microchip Technology Inc
Field Programmable Gate Array, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 23 X 23 MM, 1 MM PITCH, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Number of Inputs | 267 | |
Number of Logic Cells | 56340 | |
Number of Outputs | 267 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for M2S050T-1FG484MX399
This table gives cross-reference parts and alternative options found for M2S050T-1FG484MX399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S050T-1FG484MX399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2S050T-1FG896Y | Field Programmable Gate Array, 48672-Cell, CMOS, PBGA896 | Microchip Technology Inc | M2S050T-1FG484MX399 vs M2S050T-1FG896Y |
M2S050T-1FGG484MX399 | Field Programmable Gate Array, PBGA484 | Microchip Technology Inc | M2S050T-1FG484MX399 vs M2S050T-1FGG484MX399 |
M2S050T-1FG896YI | Field Programmable Gate Array, 48672-Cell, CMOS, PBGA896 | Microchip Technology Inc | M2S050T-1FG484MX399 vs M2S050T-1FG896YI |
M2S050T-1FG484YI | Field Programmable Gate Array, 48672-Cell, CMOS, PBGA484 | Microchip Technology Inc | M2S050T-1FG484MX399 vs M2S050T-1FG484YI |