Memory
M2V64S40BTP-6
Mitsubishi Electric
Description: Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54

Overview of M2V64S40BTP-6 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Price & Stock for M2V64S40BTP-6 by Mitsubishi Electric

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5
RFQ

CAD Models for M2V64S40BTP-6 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2V64S40BTP-6 by Mitsubishi Electric

M2V64S40BTP-6
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.001 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. M2V64S40BTP-6
    Mitsubishi Electric
    Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54
    VS

Alternate Parts for M2V64S40BTP-6

This table gives cross-reference parts and alternative options found for M2V64S40BTP-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2V64S40BTP-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB39S64160ETL-7.5 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG M2V64S40BTP-6 vs HYB39S64160ETL-7.5
V54C36516G4VT7 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation M2V64S40BTP-6 vs V54C36516G4VT7
EDS6416AHTA-75L-E Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 Elpida Memory Inc M2V64S40BTP-6 vs EDS6416AHTA-75L-E
V54C365164VDT7L Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation M2V64S40BTP-6 vs V54C365164VDT7L
VG36641641CT-7H Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation M2V64S40BTP-6 vs VG36641641CT-7H
IS45S16400F-7CTLA1 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc M2V64S40BTP-6 vs IS45S16400F-7CTLA1
HY57V651620BLTC-6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc M2V64S40BTP-6 vs HY57V651620BLTC-6
EDS6416AHTA-60L-E Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 Elpida Memory Inc M2V64S40BTP-6 vs EDS6416AHTA-60L-E
HY57V651620BTC-7I Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc M2V64S40BTP-6 vs HY57V651620BTC-7I
EDS6416AHTA-75-E Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, ROHS COMPLIANT, PLASTIC, TSOP2-54 Elpida Memory Inc M2V64S40BTP-6 vs EDS6416AHTA-75-E
Part Number Description Manufacturer Compare
HY57V641620FSTP-7I Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc M2V64S40BTP-6 vs HY57V641620FSTP-7I
IS42S16402J-7TLI Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc M2V64S40BTP-6 vs IS42S16402J-7TLI
MT48LC4M16A2TG-7E Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc M2V64S40BTP-6 vs MT48LC4M16A2TG-7E
V54C365164VELI7PC Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc M2V64S40BTP-6 vs V54C365164VELI7PC
HY57V641620ELT-6I Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc M2V64S40BTP-6 vs HY57V641620ELT-6I
IS45S16402J-6TLA1 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc M2V64S40BTP-6 vs IS45S16402J-6TLA1
V54C465164VELI6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, GREEN, TSOP2-54 ProMOS Technologies Inc M2V64S40BTP-6 vs V54C465164VELI6
IS45S16400E-7TLA2 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc M2V64S40BTP-6 vs IS45S16400E-7TLA2
NT5SV4M16FS-6K Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, TSOP2-54 Nanya Technology Corporation M2V64S40BTP-6 vs NT5SV4M16FS-6K
IS45S16400F-5TLA1 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc M2V64S40BTP-6 vs IS45S16400F-5TLA1

Related Parts for M2V64S40BTP-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2V64S40BTP-6 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2V64S40BTP-6 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M2V64S40BTP-6 would you like to use for your alert(s)?
  • Please alert me when M2V64S40BTP-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2V64S40BTP-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2V64S40BTP-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2V64S40BTP-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2V64S40BTP-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2V64S40BTP-6 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: