Part Details for M3004LAB1 by STMicroelectronics
Overview of M3004LAB1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for M3004LAB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 200 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1500 |
|
RFQ |
Part Details for M3004LAB1
M3004LAB1 CAD Models
M3004LAB1 Part Data Attributes:
|
M3004LAB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M3004LAB1
STMicroelectronics
INFRARED, TRANSMITTER IC, PDIP20, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.15 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.93 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 7.62 mm |
Alternate Parts for M3004LAB1
This table gives cross-reference parts and alternative options found for M3004LAB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3004LAB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA3049ATD-T | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC | NXP Semiconductors | M3004LAB1 vs SAA3049ATD-T |
SI4031-B1-FM | Transmitter IC, RF, MO-220VGGD-8 ,QFN-20 | Silicon Laboratories Inc | M3004LAB1 vs SI4031-B1-FM |
TC9012F | IC TRANSMITTER IC, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Remote Control IC | Toshiba America Electronic Components | M3004LAB1 vs TC9012F |
UT912E-S20-T | Transmitter/Receiver IC, Infrared, CMOS, PDSO20, SOP-20 | Unisonic Technologies Co Ltd | M3004LAB1 vs UT912E-S20-T |
TC9243F | IC TRANSMITTER IC, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Remote Control IC | Toshiba America Electronic Components | M3004LAB1 vs TC9243F |
M708B1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | M3004LAB1 vs M708B1 |
M708LB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | M3004LAB1 vs M708LB1 |
M3004LDT | INFRARED, TRANSMITTER IC, PDSO20, PLASTIC, SO-20 | STMicroelectronics | M3004LAB1 vs M3004LDT |
SAA3049AT-T | IC INFRARED, RECEIVER IC, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC | NXP Semiconductors | M3004LAB1 vs SAA3049AT-T |
SAA3049APN | IC INFRARED, RECEIVER IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Remote Control IC | NXP Semiconductors | M3004LAB1 vs SAA3049APN |