Part Details for M30281F8HP-U3 by Renesas Electronics Corporation
Overview of M30281F8HP-U3 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M30281F8HP-U3
M30281F8HP-U3 CAD Models
M30281F8HP-U3 Part Data Attributes
|
M30281F8HP-U3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30281F8HP-U3
Renesas Electronics Corporation
16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64
|
Source Content uid | M30281F8HP-U3 | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | M16C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 55 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Power Supplies | 3/5 V | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M30281F8HP-U3
This table gives cross-reference parts and alternative options found for M30281F8HP-U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30281F8HP-U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30281F6HP-U5 Microcontrollers and Processors | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 | Renesas Electronics Corporation | M30281F8HP-U3 vs M30281F6HP-U5 |
UPD78F1146GB-GAH-AX Microcontrollers and Processors | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | NEC Electronics America Inc | M30281F8HP-U3 vs UPD78F1146GB-GAH-AX |
M30281F8HP-D5 Microcontrollers and Processors | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | Renesas Electronics Corporation | M30281F8HP-U3 vs M30281F8HP-D5 |
M30281FAVHP-U7 Microcontrollers and Processors | MICROCONTROLLER | Renesas Electronics Corporation | M30281F8HP-U3 vs M30281FAVHP-U7 |
UPD78F1143GB-GAH-AX Microcontrollers and Processors | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | NEC Electronics Group | M30281F8HP-U3 vs UPD78F1143GB-GAH-AX |
UPD78F1142AGB-GAH-AX Microcontrollers and Processors | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 | NEC Electronics Group | M30281F8HP-U3 vs UPD78F1142AGB-GAH-AX |
M30281FAHP-D9 Microcontrollers and Processors | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | Renesas Electronics Corporation | M30281F8HP-U3 vs M30281FAHP-D9 |
UPD78F1143AGB-GAH-AX Microcontrollers and Processors | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 | NEC Electronics Group | M30281F8HP-U3 vs UPD78F1143AGB-GAH-AX |
M30281F6HP-D5 Microcontrollers and Processors | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | Renesas Electronics Corporation | M30281F8HP-U3 vs M30281F6HP-D5 |
UPD78F1145AGB-GAH-AX Microcontrollers and Processors | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 | NEC Electronics America Inc | M30281F8HP-U3 vs UPD78F1145AGB-GAH-AX |