There are no models available for this part yet.
Overview of M32159B11CWA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M32159B11CWA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M32159B11CWA
|
Avnet Americas | Resistor High Reliability Jumper Thick Film 0402 0 Ohm 1/25W Molded Waffle - Waffle Pack (Alt: M32159B11CWA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.2852 | Buy Now |
CAD Models for M32159B11CWA by Vishay Intertechnologies
Part Data Attributes for M32159B11CWA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
RATED CURRENT: 1.2A
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.33 mm
|
Package Length
|
0.99 mm
|
Package Style
|
SMT
|
Package Width
|
0.51 mm
|
Packing Method
|
WAFFLE TRAY
|
Rated Power Dissipation (P)
|
0.04 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-32159
|
Resistance
|
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for M32159B11CWA
This table gives cross-reference parts and alternative options found for M32159B11CWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B11CWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B11CSU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M32159B11CWA vs M32159B11CSU |
RCWPM0402S699 | Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M32159B11CWA vs RCWPM0402S699 |
M32159B11MTN | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M32159B11CWA vs M32159B11MTN |
RCWPM0402TP99 | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M32159B11CWA vs RCWPM0402TP99 |
M32159B11CST | Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M32159B11CWA vs M32159B11CST |
M32159B11CTN | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M32159B11CWA vs M32159B11CTN |
M32159B11CUL | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M32159B11CWA vs M32159B11CUL |
M32159B11TSU5 | Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M32159B11CWA vs M32159B11TSU5 |
RCWPM0402S399 | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M32159B11CWA vs RCWPM0402S399 |
M32159B11TST5 | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M32159B11CWA vs M32159B11TST5 |