Part Details for M347S6453CTS-L1H by Samsung Semiconductor
Overview of M347S6453CTS-L1H by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for M347S6453CTS-L1H
M347S6453CTS-L1H CAD Models
M347S6453CTS-L1H Part Data Attributes
|
M347S6453CTS-L1H
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M347S6453CTS-L1H
Samsung Semiconductor
Synchronous DRAM Module, 64MX72, 6ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 4831838208 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for M347S6453CTS-L1H
This table gives cross-reference parts and alternative options found for M347S6453CTS-L1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M347S6453CTS-L1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M374S6453CTS-C1H | Synchronous DRAM Module, 64MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | M347S6453CTS-L1H vs M374S6453CTS-C1H |
WED3DG7266V7D1I-MG | Synchronous DRAM Module, 64MX72, CMOS, ROHS COMPLIANT, SO-DIMM, 144 PIN | Microsemi Corporation | M347S6453CTS-L1H vs WED3DG7266V7D1I-MG |
M374S6453AT0-C1H | Synchronous DRAM Module, 64MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | M347S6453CTS-L1H vs M374S6453AT0-C1H |
M390S6453DT1-C7A | Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | M347S6453CTS-L1H vs M390S6453DT1-C7A |
HYS72V64601GR-7.5-C2 | Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | M347S6453CTS-L1H vs HYS72V64601GR-7.5-C2 |
M390S6450BTU-C75 | Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | M347S6453CTS-L1H vs M390S6450BTU-C75 |
THMY7264E0LEG-80 | IC 64M X 72 SYNCHRONOUS DRAM MODULE, 6 ns, DMA168, DIMM-168, Dynamic RAM | Toshiba America Electronic Components | M347S6453CTS-L1H vs THMY7264E0LEG-80 |
HB52RF649DC-75B | Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, ZIG ZAG DUAL TAB SOCKET TYPE, SODIMM-144 | Elpida Memory Inc | M347S6453CTS-L1H vs HB52RF649DC-75B |
MH64S72PJA-7 | Synchronous DRAM Module, 64MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | M347S6453CTS-L1H vs MH64S72PJA-7 |
M377S6453CT0-C1H | Synchronous DRAM Module, 64MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | M347S6453CTS-L1H vs M377S6453CT0-C1H |