Part Details for M368L3223FTN-CCC by Samsung Semiconductor
Overview of M368L3223FTN-CCC by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for M368L3223FTN-CCC
M368L3223FTN-CCC CAD Models
M368L3223FTN-CCC Part Data Attributes
|
M368L3223FTN-CCC
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M368L3223FTN-CCC
Samsung Semiconductor
DDR DRAM Module, 32MX64, 0.65ns, CMOS, DIMM-184
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM-184 | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.65 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Current-Max | 2.8 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M368L3223FTN-CCC
This table gives cross-reference parts and alternative options found for M368L3223FTN-CCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M368L3223FTN-CCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M368L3223FTN-LCC | DDR DRAM Module, 32MX64, 0.65ns, CMOS, DIMM-184 | Samsung Semiconductor | M368L3223FTN-CCC vs M368L3223FTN-LCC |
V826632K24SCIW-D3 | DDR DRAM Module, 32MX64, 0.65ns, CMOS, GREEN, DIMM-184 | ProMOS Technologies Inc | M368L3223FTN-CCC vs V826632K24SCIW-D3 |
M368L3223FUN-CCC | DDR DRAM Module, 32MX64, 0.65ns, CMOS, ROHS COMPLIANT, DIMM-184 | Samsung Semiconductor | M368L3223FTN-CCC vs M368L3223FUN-CCC |
V826632K24SCIW-D0 | DDR DRAM Module, 32MX64, 0.65ns, CMOS, GREEN, DIMM-184 | ProMOS Technologies Inc | M368L3223FTN-CCC vs V826632K24SCIW-D0 |
V826632K24SCIX-D0 | DDR DRAM Module, 32MX64, 0.65ns, CMOS, GREEN, DIMM-184 | ProMOS Technologies Inc | M368L3223FTN-CCC vs V826632K24SCIX-D0 |