Part Details for M38510/00101BCX by Defense Logistics Agency
Overview of M38510/00101BCX by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/00101BCX
M38510/00101BCX CAD Models
M38510/00101BCX Part Data Attributes
|
M38510/00101BCX
Defense Logistics Agency
Buy Now
|
Compare Parts:
M38510/00101BCX
Defense Logistics Agency
AND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/00101BCX
This table gives cross-reference parts and alternative options found for M38510/00101BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00101BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00101BCB | TTL/H/L SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/00101BCX vs JM38510/00101BCB |
DM5430J/883 | TTL/H/L SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/00101BCX vs DM5430J/883 |
JM38510/00101BCC | AND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14 | Signetics | M38510/00101BCX vs JM38510/00101BCC |
JM38510/00101BCA | AND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14 | Signetics | M38510/00101BCX vs JM38510/00101BCA |
JM38510/00101BCC | IC TTL/H/L SERIES, 8-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | M38510/00101BCX vs JM38510/00101BCC |
JM38510/00104 | TTL/H/L SERIES, 8-INPUT AND GATE, CDIP14 | Texas Instruments | M38510/00101BCX vs JM38510/00104 |
JM38510/00101 | TTL/H/L SERIES, 8-INPUT AND GATE, CDIP14 | Texas Instruments | M38510/00101BCX vs JM38510/00101 |
DM5430J/883 | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | M38510/00101BCX vs DM5430J/883 |
M38510/00101BCA | TTL/H/L SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/00101BCX vs M38510/00101BCA |
JM38510/00101BCB | TTL/H/L SERIES, 8-INPUT NAND GATE, CDIP14 | Philips Semiconductors | M38510/00101BCX vs JM38510/00101BCB |