Part Details for M38510/00403BCA by Texas Instruments
Overview of M38510/00403BCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/00403BCA | Texas Instruments | Dual 4-Input NOR Gates With Strobe 14-CDIP -55 to 125 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/00403BCA
M38510/00403BCA CAD Models
M38510/00403BCA Part Data Attributes
|
M38510/00403BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/00403BCA
Texas Instruments
Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0008 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 9.5 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
Alternate Parts for M38510/00403BCA
This table gives cross-reference parts and alternative options found for M38510/00403BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00403BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00403BCX | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDIP14 | Texas Instruments | M38510/00403BCA vs M38510/00403BCX |
JM38510/00403BCB | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDIP14 | Texas Instruments | M38510/00403BCA vs JM38510/00403BCB |
M38510/00403BCX | NOR Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, | Lansdale Semiconductor Inc | M38510/00403BCA vs M38510/00403BCX |
DM5425J/883B | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDIP14, DIP-14 | Texas Instruments | M38510/00403BCA vs DM5425J/883B |
JM38510/00403BCB | NOR Gate | Military Specifications | M38510/00403BCA vs JM38510/00403BCB |
5425J | IC TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDIP14, Gate | Texas Instruments | M38510/00403BCA vs 5425J |
SNJ5425J | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | Texas Instruments | M38510/00403BCA vs SNJ5425J |
M38510/00403BCA | NOR Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, | Lansdale Semiconductor Inc | M38510/00403BCA vs M38510/00403BCA |
DM5425J/883B | NOR Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | National Semiconductor Corporation | M38510/00403BCA vs DM5425J/883B |
M38510/00403BCX | NOR Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | SRI International Sarnoff | M38510/00403BCA vs M38510/00403BCX |