Part Details for M38510/02003SDA by National Semiconductor Corporation
Overview of M38510/02003SDA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/02003SDA
M38510/02003SDA CAD Models
M38510/02003SDA Part Data Attributes
|
M38510/02003SDA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
M38510/02003SDA
National Semiconductor Corporation
IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.002 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Propagation Delay (tpd) | 99 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/02003SDA
This table gives cross-reference parts and alternative options found for M38510/02003SDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/02003SDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54L10T-07 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 | Texas Instruments | M38510/02003SDA vs SN54L10T-07 |
SN54L10T-06 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 | Texas Instruments | M38510/02003SDA vs SN54L10T-06 |
SNJ54L10T-06 | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, Gate | Texas Instruments | M38510/02003SDA vs SNJ54L10T-06 |
SNJ54L10T-14 | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, Gate | Texas Instruments | M38510/02003SDA vs SNJ54L10T-14 |
SNJ54L10T-17 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 | Texas Instruments | M38510/02003SDA vs SNJ54L10T-17 |
SN54L10T-16 | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, Gate | Texas Instruments | M38510/02003SDA vs SN54L10T-16 |
SNJ54L10T-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 | Texas Instruments | M38510/02003SDA vs SNJ54L10T-00 |
SN54L10T-04 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 | Texas Instruments | M38510/02003SDA vs SN54L10T-04 |
SN54L10T-14 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 | Texas Instruments | M38510/02003SDA vs SN54L10T-14 |
SNJ54L10T-07 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 | Texas Instruments | M38510/02003SDA vs SNJ54L10T-07 |