There are no models available for this part yet.
Overview of M38510/05503BEX by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/05503BEX by Harris Semiconductor
Part Data Attributes for M38510/05503BEX by Harris Semiconductor
M38510/05503BEX
Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CMOS-TTL LEVEL TRANSLATOR
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-CDIP-T16
|
Logic IC Type
|
INVERTER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/05503BEXHarris SemiconductorInverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16VS
-
Alternate Parts for M38510/05503BEX
This table gives cross-reference parts and alternative options found for M38510/05503BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05503BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4049UBE | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | M38510/05503BEX vs CD4049UBE |
HEF4049BP,652 | HEF4049B - Hex inverting buffers DIP 16-Pin | NXP Semiconductors | M38510/05503BEX vs HEF4049BP,652 |
MC14049UBCLD | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | M38510/05503BEX vs MC14049UBCLD |
JM38510/05553BEA | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | M38510/05503BEX vs JM38510/05553BEA |
5962-01-090-0145 | Inverter, CMOS, PDIP16, | Fairchild Semiconductor Corporation | M38510/05503BEX vs 5962-01-090-0145 |
M38510/05503BEX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | M38510/05503BEX vs M38510/05503BEX |
CD4049UBFSR | Inverter, CMOS, CDIP16 | Harris Semiconductor | M38510/05503BEX vs CD4049UBFSR |
CD4049UBDMSR | CMOS Hex Buffer/Converter, SBDIP, /Tube | Renesas Electronics Corporation | M38510/05503BEX vs CD4049UBDMSR |
MC14049UBCPDS | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 648-06 | Motorola Mobility LLC | M38510/05503BEX vs MC14049UBCPDS |
JM38510/05553BEX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Texas Instruments | M38510/05503BEX vs JM38510/05553BEX |