M38510/05554BEA by:

IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate

Part Details for M38510/05554BEA by National Semiconductor Corporation

Overview of M38510/05554BEA by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/05554BEA Texas Instruments CMOS Hex Non-Inverting Buffer/Converter 16-CDIP -55 to 125
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)

Part Details for M38510/05554BEA

M38510/05554BEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M38510/05554BEA Part Data Attributes

M38510/05554BEA National Semiconductor Corporation
Buy Now
Compare Parts:
M38510/05554BEA National Semiconductor Corporation IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-GDIP-T16
Length 19.05 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER
Max I(ol) 0.0022 A
Number of Functions 6
Number of Inputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 345 ns
Propagation Delay (tpd) 345 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for M38510/05554BEA

This table gives cross-reference parts and alternative options found for M38510/05554BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05554BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/05554BEA Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 Teledyne e2v M38510/05554BEA vs M38510/05554BEA
5962-01-124-9257 Buffer, CMOS, CDIP16, Fairchild Semiconductor Corporation M38510/05554BEA vs 5962-01-124-9257
CD4050BD3 Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor M38510/05554BEA vs CD4050BD3
5962-01-231-5679 IC,LOGIC GATE,HEX BUFFER,CMOS,DIP,16PIN,CERAMIC Intersil Corporation M38510/05554BEA vs 5962-01-231-5679
5962-01-206-5737 Buffer, CMOS, CDIP16, Fairchild Semiconductor Corporation M38510/05554BEA vs 5962-01-206-5737
CD4050BF3A Military 6-ch, 3-V to 18-V buffers 16-CDIP -55 to 125 Texas Instruments M38510/05554BEA vs CD4050BF3A
5962-01-033-2282 IC,LOGIC GATE,HEX BUFFER,CMOS,DIP,16PIN,CERAMIC Intersil Corporation M38510/05554BEA vs 5962-01-033-2282
5962-01-226-5601 IC,LOGIC GATE,HEX BUFFER,CMOS,DIP,16PIN,CERAMIC Intersil Corporation M38510/05554BEA vs 5962-01-226-5601

M38510/05554BEA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/05554BEA by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/05554BEA by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of M38510/05554BEA would you like to use for your alert(s)?
  • Please alert me when M38510/05554BEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/05554BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/05554BEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/05554BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/05554BEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/05554BEA by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: