Part Details for M38510/10101BGA by Texas Instruments
Overview of M38510/10101BGA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/10101BGA
M38510/10101BGA CAD Models
M38510/10101BGA Part Data Attributes:
|
M38510/10101BGA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/10101BGA
Texas Instruments
OP-AMP, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.256 µA | |
Bias Current-Max (IIB) @25C | 0.11 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Slew Rate-Min | 0.3 V/us | |
Supply Current-Max | 4.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 10000 |
Alternate Parts for M38510/10101BGA
This table gives cross-reference parts and alternative options found for M38510/10101BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10101BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10101BGX | Operational Amplifier, 1 Func, 4000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/10101BGA vs M38510/10101BGX |
5962-3810101BGX | Operational Amplifier, 1 Func, 4000uV Offset-Max, CAN-8 | Raytheon Semiconductor | M38510/10101BGA vs 5962-3810101BGX |
M38510/10101BGA | Operational Amplifier, 1 Func, 4000uV Offset-Max, MBCY8, METAL CAN-8 | Raytheon Semiconductor | M38510/10101BGA vs M38510/10101BGA |
M38510/10101BGA | IC OP-AMP, 4000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Analog Devices Inc | M38510/10101BGA vs M38510/10101BGA |
M38510/10101SGX | Operational Amplifier, 1 Func, 4000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/10101BGA vs M38510/10101SGX |
M38510/10101BGX | Operational Amplifier, 1 Func, 4000uV Offset-Max, MBCY8, METAL CAN-8 | Fairchild Semiconductor Corporation | M38510/10101BGA vs M38510/10101BGX |
M38510/10101SGA | IC OP-AMP, 4000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | M38510/10101BGA vs M38510/10101SGA |
M38510/10101SGC | Operational Amplifier, 1 Func, 4000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/10101BGA vs M38510/10101SGC |
5962-3810101BGX | Operational Amplifier, 1 Func, 4000uV Offset-Max, CAN-8 | Precision Monolithics Inc | M38510/10101BGA vs 5962-3810101BGX |
M38510/10101SGA | Operational Amplifier, 1 Func, 4000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/10101BGA vs M38510/10101SGA |