Part Details for M38510/10102BCA by QP Semiconductor
Overview of M38510/10102BCA by QP Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/10102BCA
M38510/10102BCA CAD Models
M38510/10102BCA Part Data Attributes
|
M38510/10102BCA
QP Semiconductor
Buy Now
|
Compare Parts:
M38510/10102BCA
QP Semiconductor
Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.256 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/10102BCA
This table gives cross-reference parts and alternative options found for M38510/10102BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10102BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10102BCX | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | M38510/10102BCA vs M38510/10102BCX |
M38510/10102BCX | DUAL OP-AMP, 4000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/10102BCA vs M38510/10102BCX |
M38510/10102BCC | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/10102BCA vs M38510/10102BCC |
LM747EN | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | M38510/10102BCA vs LM747EN |
LM747AJ | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.5MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/10102BCA vs LM747AJ |
M38510/10102BCX | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/10102BCA vs M38510/10102BCX |
LM747EJ | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.5MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/10102BCA vs LM747EJ |
JM38510/10102BCA | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP14 | National Semiconductor Corporation | M38510/10102BCA vs JM38510/10102BCA |
JM38510/10102SCA | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.5MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | M38510/10102BCA vs JM38510/10102SCA |
M38510/10102SCA | DUAL OP-AMP, 4000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/10102BCA vs M38510/10102SCA |