Part Details for M38510/10103BGX by Linfinity Microelectronics
Overview of M38510/10103BGX by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/10103BGX
M38510/10103BGX CAD Models
M38510/10103BGX Part Data Attributes:
|
M38510/10103BGX
Linfinity Microelectronics
Buy Now
|
Compare Parts:
M38510/10103BGX
Linfinity Microelectronics
Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/10103BGX
This table gives cross-reference parts and alternative options found for M38510/10103BGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10103BGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM201AH | Operational Amplifier 8-TO-99 -40 to 85 | Texas Instruments | M38510/10103BGX vs LM201AH |
LM201AH | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Motorola Semiconductor Products | M38510/10103BGX vs LM201AH |
M38510/10103BGX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | M38510/10103BGX vs M38510/10103BGX |
5962R9951501VGA | IC OP-AMP, 2000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | M38510/10103BGX vs 5962R9951501VGA |
M38510/10103BGA | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Linfinity Microelectronics | M38510/10103BGX vs M38510/10103BGA |
LM201AH | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | M38510/10103BGX vs LM201AH |
LM101AH/883B | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | M38510/10103BGX vs LM101AH/883B |
LM101AHRQMLV | OP-AMP, 3000uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | M38510/10103BGX vs LM101AHRQMLV |
M38510/10103SGX | OP-AMP, 3000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | M38510/10103BGX vs M38510/10103SGX |
LM101AH | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | M38510/10103BGX vs LM101AH |