Part Details for M38510/10103SPA by Analog Devices Inc
Overview of M38510/10103SPA by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/10103SPA
M38510/10103SPA CAD Models
M38510/10103SPA Part Data Attributes
|
M38510/10103SPA
Analog Devices Inc
Buy Now
|
Compare Parts:
M38510/10103SPA
Analog Devices Inc
Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Slew Rate-Min | 0.3 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Voltage Gain-Min | 50000 |
Alternate Parts for M38510/10103SPA
This table gives cross-reference parts and alternative options found for M38510/10103SPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10103SPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10103SPA | IC OP-AMP, 3000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | M38510/10103SPA vs M38510/10103SPA |
M38510/10103SPA | OP-AMP, 3000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | M38510/10103SPA vs M38510/10103SPA |
5962-9951501VPA | OP-AMP, 2000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | M38510/10103SPA vs 5962-9951501VPA |
M38510/10103SPA | IC OP-AMP, 3000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | M38510/10103SPA vs M38510/10103SPA |
LM101AJRQMLV | LM101AJRQMLV | National Semiconductor Corporation | M38510/10103SPA vs LM101AJRQMLV |
LM101AJRQMLV | LM101AJRQMLV | Texas Instruments | M38510/10103SPA vs LM101AJRQMLV |