Part Details for M38510/10104B2A by Raytheon Semiconductor
Overview of M38510/10104B2A by Raytheon Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for M38510/10104B2A
M38510/10104B2A CAD Models
M38510/10104B2A Part Data Attributes
|
M38510/10104B2A
Raytheon Semiconductor
Buy Now
|
Compare Parts:
M38510/10104B2A
Raytheon Semiconductor
Operational Amplifier, 1 Func, 1000uV Offset-Max, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/10104B2A
This table gives cross-reference parts and alternative options found for M38510/10104B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10104B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10104B2A | Operational Amplifier, 1 Func, 1000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | M38510/10104B2A vs M38510/10104B2A |
M38510/10104B2X | Operational Amplifier, 1 Func, 1000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | e2v technologies | M38510/10104B2A vs M38510/10104B2X |
M38510/10104B2X | Operational Amplifier, 1 Func, 1000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | M38510/10104B2A vs M38510/10104B2X |
M38510/10104B2X | Operational Amplifier, 1 Func, 1000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Micross Components | M38510/10104B2A vs M38510/10104B2X |