Part Details for M38510/10104BCX by e2v technologies
Overview of M38510/10104BCX by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for M38510/10104BCX
M38510/10104BCX CAD Models
M38510/10104BCX Part Data Attributes:
|
M38510/10104BCX
e2v technologies
Buy Now
|
Compare Parts:
M38510/10104BCX
e2v technologies
Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/10104BCX
This table gives cross-reference parts and alternative options found for M38510/10104BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10104BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10104BCA | OP-AMP, 1000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/10104BCX vs JM38510/10104BCA |
M38510/10104BCX | IC OP-AMP, 1000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | M38510/10104BCX vs M38510/10104BCX |
M38510/10104BCX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | M38510/10104BCX vs M38510/10104BCX |
M38510/10104BCX | OP-AMP, 1000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/10104BCX vs M38510/10104BCX |
M38510/10104BCX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Micross Components | M38510/10104BCX vs M38510/10104BCX |
JM38510/10104BCA | IC OP-AMP, 1000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | M38510/10104BCX vs JM38510/10104BCA |